text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15355T-I/ML

PIC16F Series 14 kB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Microchip PIC16F15355T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
225,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$1,984.00
USD
Quantity
Unit Price
1,600+
$1.24
Product Variant Information section