text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF18323-I/JQ

PIC16F Series 3.5 kB Flash 256 kB RAM 32 MHz SMT 8-Bit Microcontroller - UQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF18323-I/JQ - Technical Attributes
Attributes Table
Family Name: PIC16LF
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256kB
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
728
Multiple Of:
91
Total
$673.40
USD
Quantity
Unit Price
728+
$0.925
Product Variant Information section