text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2420-I/SO

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip PIC18F2420-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC18F2420-I/SO is a part of PIC18F series 8-bit Microcontroller. It has 16 KBytes of Flash Program Memory with 25 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin SOIC package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F2420 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package and having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility. 

Features:

  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels
    • 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
  • EUSART module including LIN bus support
  • Four Timer Modules
  • Up to 5 PWM outputs
  • Up to 2 Capture / Compare
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
5
$5.28
20
$5.22
30
$5.20
75
$5.16
125+
$5.10
Product Variant Information section