PIC18F46K80-I/PT in Tray by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F46K80-I/PT

PIC18F Series 64 kB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2338
Product Specification Section
Microchip PIC18F46K80-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC18F46K80-I/PT is a 3.6 kB RAM and 64 kB flash 8-bit microcontroller with low power and high-performance.

This is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.

Features:

  • 20 nA sleep mode
  • 300 nA watch dog timer operation in sleep modes
  • Integrated ECAN conforming to CAN 2.0 B active specification
  • Extreme low power sleep mode ideal for battery applications
  • Charge time Measurement unit supports touch sensing and advanced sensing applications
  • 12-bit ADC
  • 1 MSSP serial ports for SPI or I2C communication
  • 2 Enhanced USART modules
  • Two analog comparators
  • Digital signal modulator
  • Self programming flash supports 10k erase/write cycles and 20 years retention
Voir plus...
Pricing Section
Stock global :
69
États-Unis:
69
Sur commande :Order inventroy details
3 200
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,98 $
USD
Quantité
Prix unitaire
1
$3.98
10
$3.90
25
$3.84
75
$3.77
150+
$3.69
Product Variant Information section