text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35VM

DIP6 Through Hole Single Channel 30 V 4170 VAC(rms) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi 4N35VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$745.00
USD
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
4,000
$0.15
5,000
$0.149
15,000+
$0.145
Product Variant Information section