text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-3

CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
LITEON CNY17-3 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The CNY17-3 is a Single Channel 70 V 5000 Vrms Transistor output optocoupler available in Through Hole-DIP-6 Package.

Features:

  • Current transfer ratios : 100-200%
  • High isolation voltage between input and output (Viso =5000 Vrms)
  • Creepage distance > 7.6 mm
  • Operating temperature up t0 +110°C
  • The CNY17F-X Series offers no external base connection for minimum noise susceptibility
  • Compact dual-in-line package
  • Pb free and ROHS Compliant
  • UL approved (No. E214129)
  • VDE approved (No.132249)

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Global Stock:
905
USA:
905
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
65
Total
$7.62
USD
Quantity
Unit Price
195
$0.127
975
$0.124
2,600
$0.122
6,500
$0.12
16,250+
$0.116
Product Variant Information section