Manufacturer Part #
IL300
IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Vishay IL300 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| CTR-Min: | 0.56% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The IL300 is a Single channel high gain linear optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement.
The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the LED.
Features:
- Couples AC and DC signals
- 0.01 % servo linearity
- Wide bandwidth, > 200 kHz
- High gain stability, ± 0.005 %/°C typically
- Low input-output capacitance
- Low power consumption, < 15 mW
- Isolation test voltage, 5300 VRMS, 1 s
- Internal insulation distance, > 0.4 mm
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Power supply feedback voltage/current
- Medical sensor isolation
- Audio signal interfacing
- Isolated process control transducers
- Digital telephone isolation
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$1.21
50
$1.20
200
$1.18
500
$1.17
2,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole