text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-0601

LTV-0601 Series Single Channel 7 V 3750 Vrms Photocoupler SMT - SOIC-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-0601 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
2,000
$0.69
4,000+
$0.675
Product Variant Information section