text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3063

MOC3063S Series Single Channel 5000 Vrms Through Hole Photocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
LITEON MOC3063 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
3,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
130
Multiple Of:
65
Total
$25.09
USD
Quantity
Unit Price
130
$0.193
650
$0.187
1,625
$0.184
4,875
$0.18
9,750+
$0.175
Product Variant Information section