Manufacturer Part #
10043
LUXEON III Star 20 mm Black Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Carclo Optics 10043 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10043 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufactureCarclo’s LUXEON III range of LED optics offers a selection of 20 mm and 26.5 mm optics and holders
10043 is a 20 mm black LED optic holder for LUXEON III star boards
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
144
$0.205
480
$0.20
1,200
$0.197
2,400
$0.194
6,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
48 per Bag
Mounting Method:
Through Hole