text.skipToContent text.skipToNavigation

Manufacturer Part #

8671

Clear T-1 3/4 Round LED Lens Cap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Keystone 8671 - Technical Attributes
Attributes Table
Type: Lens Cap
Color: Clear
Material: Polycarbonate
Accessory Used For: LED
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Designed for use with the T-1 or the T-1 3/4 LED's, Keystone's lens caps are available in round or square configuarations.  They snap-mount through the front panel for easy, light-finger pressure, installation.  They are made of polycarbonate and are available in red, green, yellow and clear.

The 8671 is a low profile clear round lens cap for a T-1 3/4 LED.  It has a mounting hole size of .250 inches and a length of .430 inches.
Pricing Section
Global Stock:
4,898
USA:
4,898
On Order:
0
Factory Stock:Factory Stock:
56,203
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Unit Price
1
$0.505
50
$0.495
150
$0.48
300
$0.47
1,000+
$0.45
Product Variant Information section