Manufacturer Part #
SW-125-140
Machine Screw insulator Glass Filled Polyphenylene Sulfide Shoulder Washer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SW-125-140 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
08/26/2024 Details and Download
Description of Change:The material has been revised from PPS, Glass Filled to PBT, 15% Glass Filled for 4 specific part numbers from theSW-XXX-XXX Series (c.f. changes in Red in the table below). For these 4 specific part numbers, refer to the standardtolerances in drawing block.Reason for Change: To assign the designated material to the proper manufacturing site.
Part Status:
Active
Active
Features & Applications
The SW-125-140 is a part of SW series 4-Screw size Hi-Temp .140 OD / 0.125 H Busing Black Polyphenylene Sulfide Shoulder Washer.
Product Features:
- Shoulder Washers
- Hi-Temperature
- Screw size is 4
- Use with TO-3, TO-3P, TO-66, TO-218, TO-220 and TO-247 Devices
- 125°C maximum recommended service temperature
- Chemically inert
- Recommended torque of 5 to 6 inch-pounds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.153
400
$0.15
1,000
$0.148
2,500
$0.145
4,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag