text.skipToContent text.skipToNavigation

Manufacturer Part #

5100H5

5100H Series Green 50° 30 mcd 2.2 V Snap Fit Panel Mount LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC 5100H5 - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 30mcd
Viewing Angle: 50°
Dimension (Inch): H  0.75in x D  0.28in
Pricing Section
Global Stock:
812
USA:
812
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$25.80
USD
Quantity
Unit Price
20
$1.29
40
$1.28
100
$1.26
200
$1.25
400+
$1.22
Product Variant Information section