text.skipToContent text.skipToNavigation

Manufacturer Part #

555-2303F

555 Series Green 2 mm 40° 2.5 mcd Diffused 4.7 mA 5 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-2303F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 4.7mA
Intensity: 2.5mcd
Viewing Angle: 40°
Wavelength: 565nm
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  7.11mm x W  2.54mm
Mounting Method: Through Hole
Features & Applications
The 555-2303F is a part of 555-series Single 2 mm 40° 2.5 mcd Diffused 4.7 mA 5 V Green LED Circuit Board Indicator. It has an Opearting Temperature ranging between -55°C to +100 °C.

Product Features:

  • Green Color
  • 40° Viewing Angle
  • 565 nm Peak Wavelength
  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.079 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

 

Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
25
$0.85
50
$0.835
125
$0.82
250
$0.805
500+
$0.77
Product Variant Information section