text.skipToContent text.skipToNavigation

Manufacturer Part #

607-2212-130F

607 Series Green 7 mm 50 mcd 12 V Recess LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 607-2212-130F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 6V
Forward (Drive) Current: 15mA
Intensity: 50mcd
Dimension: H  38.1mm x D  8.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$820.00
USD
Quantity
Unit Price
10
$4.33
20
$4.28
40
$4.23
75
$4.18
150+
$4.10
Product Variant Information section