text.skipToContent text.skipToNavigation

Manufacturer Part #

95-21UYC/S530-A2/TR9

95-21 Series Yellow Ø 1.9 mm 25º 529 mcd 2 V Clear Subminiature LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 95-21UYC/S530-A2/TR9 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 529mcd
Viewing Angle: 25°
Dimension: H  2.7mm x L  2.1mm x W  2.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$965.00
USD
Quantity
Unit Price
1,000
$0.103
2,000
$0.101
3,000
$0.0999
4,000
$0.0991
5,000+
$0.0965
Product Variant Information section