Manufacturer Part #
LTL-4251
Yellow 3 mm 40° Tinted Diffused 8.7 mcd 2.1 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | 1902 | ||||||||||
Product Specification Section
LITEON LTL-4251 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 8.7mcd |
| Viewing Angle: | 40° |
| Wavelength: | 585nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-4251 is a yellow colour diffused lens LED with an intensity of 8.7 mcd. Available in through hole T-1 package.
Features:
- High intensity
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
6,575
USA:
6,575
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
750
$0.0305
1,500
$0.03
3,000
$0.0295
7,500
$0.0288
15,000+
$0.0278
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole