text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1CHKRKNN

LAMP,THRU-HOLE, 3MM, AlInGaP, RED, CLR

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
LITEON LTL1CHKRKNN - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Intensity: 250mcd
Viewing Angle: 45°
Wavelength: 639nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.2mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$47.60
USD
Quantity
Unit Price
1,000
$0.0476
2,000
$0.0467
4,000
$0.0459
5,000
$0.0456
15,000+
$0.044
Product Variant Information section