text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-332MC3F

SLR-332 Series Green Ø3.2 mm 85° Clear 16 mcd 2.1 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-332MC3F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Viewing Angle: 85°
Dimension: H  4.3mm x D  4mm
Mounting Method: Through Hole
Features & Applications

The SLR-332MC3F is Green color high brightness, Circular LED with 85° viewing angle and tinted clear lens.

Features:

  • Circular φ 3, high-brightness LED lamp
  • High reliability
  • Viewing angle 2θ 1/2 : 85°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$248.00
USD
Quantity
Unit Price
150
$0.131
300
$0.129
750
$0.127
2,000
$0.124
4,000+
$0.12
Product Variant Information section