text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-342VR3F

SLR-342 Series Red Ø3.1 mm 40° Clear 16 mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1348
Product Specification Section
ROHM SLR-342VR3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 40°
Wavelength: 630nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

The SLR-342VR3F is a small reflecting high brightness red color visual LED directly mountable on a printed circuit board (Ø 5 mm). It has a 40° viewing angle with red colored tinted diffused lens.

Features:

  • Single LED per package
  • Diameter of lens = 5 mm 
  • Available in red, orange, yellow and green with a choice of tinted diffused or tinted non-diffused lens
  • Available on tape for mounting by an automatic machine

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger
Pricing Section
Global Stock:
2,382
USA:
2,382
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
150
$0.142
300
$0.14
750
$0.137
1,500
$0.135
3,000+
$0.131
Product Variant Information section