text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR85YC-TR

Yellow 0.5 x 3.2 mm 130° 10 mcd 2.1 V Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Lumex SML-LXR85YC-TR - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 130°
Dimension: H  1.5mm x L  3.2mm x W  1mm
Mounting Method: Surface Mount
Features & Applications

The SML-LXR85 Series is a Yellow 0.5 x 3.2 mm 130° 10 mcd 2.1 V Right Angle Surface Mount LED

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.0765
6,000
$0.075
9,000+
$0.0735
Product Variant Information section