Manufacturer Part #
SSF-LXH104GD
Green 5 mm 60° Diffused 30 mcd 2.2 V Rear Loading PCB LED Indicator - T-1¾
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH104GD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSF-LXH104GD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 6.4mm x L 12.8mm x W 6.2mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH10 Series is a Green 5 mm 60° Diffused 30 mcd 2.2 V Rear Loading PCB LED Indicator - T-1¾
Features:
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
- State-of-the-Art, High Brightness Chip Technology
- Small LED Lighted Lens (2.0 mm)
- Virtual Positioning (90° to the Board)
- Polarity Orientation Locking Holder
- Easy Drop-In Board Installation
- Right Angle to the Board Position
- Low Current Versions Available
- Color or Intensity Sorting Available
- Blinking LED
- Choice of LED Colors and Lens FInishes
Applications:
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
- Circuit Fault Finder Indicators
- Board Level Status Indicators
- Board Level Fault Indicators
- Warning/Alarm Signaling
- Circuit Troubleshooting Indicators
- Backlighting of Overlays
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.32
400
$0.31
1,500
$0.305
4,000
$0.30
10,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole