text.skipToContent text.skipToNavigation

Manufacturer Part #

TLLR4401

Red 3 mm 50° 7 mA 1.9 V 2 mcd Tinted Diffused Through Hole LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay TLLR4401 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Wavelength: 635nm
Rated Power: 20mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
3 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$675.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
3,000
$0.138
4,000
$0.137
5,000+
$0.135
Product Variant Information section