text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934SA/3GD

Triple Green T-1 3 mm 40° Tint Diffused 30 mcd 2.2 V LED Indicator Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP934SA/3GD - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 40°
Wavelength: 565nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  15.24mm x L  14.05mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.25
USD
Quantity
Unit Price
750+
$0.475
Product Variant Information section