Manufacturer Part #
PLTR5-250-PR1
PLTR5 Series Ø5 x 6.4 mm Black Seal IP67 Rigid Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar PLTR5-250-PR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/21/2025 Details and Download
Description of Change: The drawings for the PLTR2 and PLTR5 series have been updated to address an inaccuracy in the assembly instructions related to the nut threading procedure.1. For PLTR2 series, the correct torque wrench is 6-7 IN-OZ. 2. For PLTR5 series, the correct torque wrench is 10-11 IN-OZ.Reason for Change: Inaccuracy in the datasheetChange Will Affect: This change will affect the product specifications.Effective Date of Change: November 19, 2025
Part Status:
Active
Active
Bivar PLTR5-250-PR1 - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 5 mm |
| Color: | Clear |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Panel Mount