text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-400-100-F

SLP3 Series Ø3 mm Flat Face Right Angle LED LightPipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SLP3-400-100-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 3 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$27.50
USD
Quantity
Unit Price
100
$0.275
400
$0.27
1,000
$0.265
2,500
$0.26
4,000+
$0.255
Product Variant Information section