text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB832W55Z

Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB832W55Z - Technical Attributes
Attributes Table
Type: Phototransistor
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 30mA
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$830.00
USD
Quantity
Unit Price
100
$4.19
200
$4.15
300
$4.13
400
$4.12
500+
$4.06
Product Variant Information section