text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB840W11Z

OPB840W Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB840W11Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 880nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Features & Applications

The OPB840W11Z is a part of OPB84 series slotted optical switch. It has a storage temperature ranging from -40°C to +80°C.

The OPB840 series provide the design engineer with the flexibility of a custom device from a standard product line. The L Series offers a choice of PCBoard mount lead spacing, while the W Series offers 24” (610mm) 26AWG wire leads.

Features:

  • 0.125” (3.18 mm) wide slot
  • Choice of electrical output parameters
  • Choice of aperture
  • Choice of opaque or IR transmissive shell material
  • Side mount configuration
  • Choice of lead spacing (L Series)
  • 24” [610 mm] 26 AWG wire leads (W Series)

Applications:

  • Encoders
  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,260.00
USD
Quantity
Unit Price
100
$6.30
400
$6.27
600+
$6.23