text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB880T51Z

OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB880T51Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Tab Mount
Features & Applications

The OPB880T51Z is a part of OPB880 series 890 nm 50 mA 30 V slotted optical switch with 0.050” or 1.270 mm emitter sensor.

These series of device comes in a standard housing with a 0.125” (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations.

The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Wide electrical output current ranges are available.

Features:

  • 0.125” (3.175 mm) slot width
  • Choice of aperture (0.050” or 0.010” width)
  • Choice of opaque or IR transmissive shell material
  • Choice of mounting configurations
  • Choice of lead spacing or wires

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.00
USD
Quantity
Unit Price
5
$4.66
20
$4.55
30
$4.52
75
$4.45
125+
$4.36
Product Variant Information section