text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB990T51Z

SLOTTED OPTICAL SWITCH PHOTOLOGIC

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB990T51Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 890nm
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Features & Applications
The OPB990T51Z is a non-contact photologic slotted optical switch with buffer logic and totem-pole output driver. Available in open slot aperture surface.

Features:

  • Choice of logic and output driver circuits
  • Choice of aperture size, covered or open
  • Wire or PCB leads
  • Choice of mounting features
  • Direct TTL, LSTTL, CMOS Interface

Applications:

  • Speed and direction indication
  • Rotary encoders
  • Mechanical switch replacement
  • Mechanical limit indication
  • Printers - Top of form, End of travel, Home position.
  • Sliding Door Automotive and Lift gate applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,074.00
USD
Quantity
Unit Price
200+
$5.37