text.skipToContent text.skipToNavigation

Référence fabricant

OPB990T51Z

SLOTTED OPTICAL SWITCH PHOTOLOGIC

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB990T51Z - Caractéristiques techniques
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 890nm
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Fonctionnalités et applications
The OPB990T51Z is a non-contact photologic slotted optical switch with buffer logic and totem-pole output driver. Available in open slot aperture surface.

Features:

  • Choice of logic and output driver circuits
  • Choice of aperture size, covered or open
  • Wire or PCB leads
  • Choice of mounting features
  • Direct TTL, LSTTL, CMOS Interface

Applications:

  • Speed and direction indication
  • Rotary encoders
  • Mechanical switch replacement
  • Mechanical limit indication
  • Printers - Top of form, End of travel, Home position.
  • Sliding Door Automotive and Lift gate applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
200
Multiples de :
200
Total 
1 074,00 $
USD
Quantité
Prix unitaire
5
$5.56
15
$5.50
30
$5.47
50
$5.44
125+
$5.37