text.skipToContent text.skipToNavigation

Manufacturer Part #

OP913WSL

900 nm 60° 32 V 25 nA Through Hole Photodiode - TO-5

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP913WSL - Technical Attributes
Attributes Table
Wavelength: 900nm
Power Dissipation: 150mW
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
250
Total
$27.52
USD
Quantity
Unit Price
2
$13.76
4
$13.66
15
$13.47
25
$13.40
50+
$13.21
Product Variant Information section