text.skipToContent text.skipToNavigation

Manufacturer Part #

OP993

OP99X Series 118° 890 nm Domed Through Hole PIN Silicon Photodiode - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP993 - Technical Attributes
Attributes Table
Wavelength: 890nm
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,580.00
USD
Quantity
Unit Price
2,000
$0.79
4,000+
$0.77
Product Variant Information section