text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8457CLEXUMA1

1/1 Transceiver LIN PG-TSON-8-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE8457CLEXUMA1 - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 5.5V to 28V
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Interface: LIN
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 2A
Package Style:  PG-TSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,255.00
USD
Quantity
Unit Price
5,000+
$0.651
Product Variant Information section