Manufacturer Part #
ISL83386EIVZ
ISL83386 Series 500 kbps 5.5 V RS-232 Transceiver - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:74 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas ISL83386EIVZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL83386EIVZ - Technical Attributes
| Data Rate: | 500kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL83386EIVZ is a 1 microamp RS-232 driver transmitter and receiver IC, available in 20 pin TSSOP package.
This device comes with separate logic supply and also features a VL pin that adjusts the logic pin output levels and input thresholds to values compatible with the VCC powering the external logic.
Features:
- Pb-Free Available (RoHS Compliant)
- VL Pin for Compatibility with Mixed Voltage Systems
- ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
- Low Power, Pin Compatible Upgrade for MAX3386E and SP3203E
- Single SHDN Pin Disables Transmitters and Receivers
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
- On-Chip Charge Pumps Require Only Four External 0.1 μF Capacitors
- Receiver Hysteresis For Improved Noise Immunity
- Very Low Supply Current : 300 μA
- Guaranteed Minimum Data Rate : 250 kbps
- Wide Power Supply Range : Single +3 V to +5.5 V
- Low Supply Current in Powerdown State : < 1 μA
Applications:
- Any System Requiring RS-232 Communication Ports
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Digital Cameras
- PDA’s and PDA Cradles
- Cellular/Mobile Phones
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount