Manufacturer Part #
USB2660I-JZX-03-TR
IC INTERFACE SPECIALIZED 64QFN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip USB2660I-JZX-03-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Package/Dimension Change
02/06/2024
Details and Download
Part Status:
Active
Active
Microchip USB2660I-JZX-03-TR - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 2.0 |
| Storage Temperature Range: | -55°C to +150°C |
| Frequency: | 24MHz |
| Package Style: | QFN-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000+
$5.09
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-64
Mounting Method:
Surface Mount