text.skipToContent text.skipToNavigation

Manufacturer Part #

FG8963

896MHz ~ 940MHz 3dBd N Type Female Bracket Mount Whip Straight RF Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TE Connectivity FG8963 - Technical Attributes
Attributes Table
Antenna Type: Straight
Gain: 5dBi
Polarization: Vertical
No of Bands: 1
Rated Power: 100W
Bandwidth: 940MHz
Return Loss: 10dB
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 896MHz to 940MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.38
USD
Quantity
Unit Price
1
$97.38
3
$96.05
5
$95.44
20
$93.81
30+
$92.74
Product Variant Information section