text.skipToContent text.skipToNavigation

Manufacturer Part #

NANF15X15AMW2R45G1X180AVF

NANF Series Wi-Fi 2.4 GHz 2 dBi IPEX1 Connector Flexible PCB Antenna

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
NIC Components NANF15X15AMW2R45G1X180AVF - Technical Attributes
Attributes Table
Antenna Type: Wi-Fi
Operating Frequency: -40Hz to +85Hz
Gain: 2dBi
VSWR: 3
Termination: Adhesive
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,000.00
USD
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section