text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBK081014-M698

2x2 4G/LTE Screw Mount MIMO Ant

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBK081014-M698 - Technical Attributes
Attributes Table
Antenna Type: Cellular/GSM/LTE
Operating Frequency: 2.69GHz to 698MHz
Gain: 2.5dB
VSWR: 3.5
Operating Temp Range: -40°C to +85°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,781.00
USD
Quantity
Unit Price
2
$18.30
5
$18.16
25
$17.91
50
$17.81
150+
$17.53
Product Variant Information section