Manufacturer Part #
NRF21540-QDAA-R7
NRF21540 Series 3.6 V 2.4 GHz 802.15.4/Bluetooth RF Front End - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Nordic Semiconductor NRF21540-QDAA-R7 - Product Specification
Nordic Semiconductor NRF21540-QDAA-R7 - Technical Attributes
Attributes Table
| Max Power Consumption: | 110mA |
| Certified: | Yes |
| Sensitivity: | -109dBm |
| Frequency Range: | 2360MHz to 2500MHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount