text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMC-L4G1.R1A-SP

LTE Cat 4 Embedded Modem/Serial w/Fallback GNSS

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTSMC-L4G1.R1A-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT1
Interface Type: Serial
Satellite: GNSS
Data Rate: 150Mbps
Supply Voltage: 3.3V to 5V
Coverage: Global
Approved Carriers: AT&T/PTCRB/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$194.79
USD
Quantity
Unit Price
1
$194.79
3
$191.75
5
$190.35
10
$188.46
20+
$185.52
Product Variant Information section