text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE4C8U6TR

STM32WL Series 960 MHz 64 KB Flash Sub-GHz Wireless Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WLE4C8U6TR - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 3kbps
Interface Type: ADC
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK
Wireless Protocol: LoRaWAN 1.0
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,750.00
USD
Quantity
Unit Price
2,500+
$3.10
Product Variant Information section