Manufacturer Part #
FX0185
50V 10 A 6.3 x 32mm Screw Terminal Clear IP66 In-Line Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Bulgin FX0185 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0185 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 6.35mm |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Rated Voltage: | 50V |
| Current Rating: | 10A |
| Termination Style: | Wire |
| No of Poles: | 1 |
| Operating Temp Range: | -20°C to +85°C |
| Dimension: | L 32mm |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4
$6.75
15
$6.68
30
$6.64
100
$6.58
200+
$6.50
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Wire Mount