Manufacturer Part #
ACS108-8SN-TR
ACS108 Series 800 V 10 mA Ihold 0.8 A Overvoltage Protected AC Switch-SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ACS108-8SN-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ACS108-8SN-TR - Technical Attributes
Attributes Table
| Type: | Thyristor |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.3V |
| On State Current [It]-Typ: | 0.8A |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 2µA |
| Hold Current [Ih]: | 10mA |
| Gate Trigger Current [Igt]-Max: | 10mA |
| Operating Temp Range: | -30°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.158
3,000
$0.155
5,000
$0.154
10,000
$0.152
20,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount