text.skipToContent text.skipToNavigation

Manufacturer Part #

30R135UU

30R Series 30 V 1.35 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R135UU - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.35A
Trip Current: 2.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  13.5mm x W  8.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$77.00
USD
Quantity
Unit Price
1
$0.158
200
$0.154
750
$0.151
2,500
$0.147
10,000+
$0.141
Product Variant Information section