text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF700K

RUEF Series 30 V 7 A Ihold Radial Through Hole PolySwitch PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Littelfuse RUEF700K - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 7A
Trip Current: 14A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
250
Total
$1,875.00
USD
Quantity
Unit Price
250
$0.395
750
$0.39
1,250
$0.385
5,000
$0.375
7,500+
$0.365
Product Variant Information section