Manufacturer Part #
SW-PB8-BE221QE-1
Snap-Acting Pushbutton Switch, black frame, silver plated, solder type
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-PB8-BE221QE-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB8-BE221QE-1 - Technical Attributes
Attributes Table
| Circuitry: | DPDT |
| Actuator Style: | Square Button |
| Contact Current-Max: | 1A |
| Termination Style: | Solder Lug |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 10mΩ |
| Insulation Resistance: | 1000MΩ |
| Dielectric Withstanding Voltage: | 1500V |
| Switch Operation: | On-Mom |
| Operating Temp Range: | -30°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$3.18
25
$3.13
40
$3.10
100
$3.06
150+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount