text.skipToContent text.skipToNavigation

Manufacturer Part #

2-166648-4

EUROCARD Series 48 Position 5.08 mm Pitch Press Fit Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-166648-4 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 48
No of Rows: 3
Pitch: 5.08 mm
Termination: Press-fit
Material: Phosphor Bronze
Contact Plating: Gold
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1600
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28,192.00
USD
Quantity
Unit Price
2
$18.37
5
$18.21
20
$17.96
30
$17.89
75+
$17.62
Product Variant Information section