text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80050

Cat. 5e Shielded Patch Cable w/ 4x2 AWG 26/7 Twisted Pair 5 Meter Gray

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCSP-80050 - Technical Attributes
Attributes Table
Connector Type: Fiber Optic
Length: 5m
Shielding: Yes
Color: Grey
No of Rows: 1
No of Positions: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,920.00
USD
Quantity
Unit Price
4
$5.85
15
$5.79
40
$5.75
100
$5.71
250+
$5.64
Product Variant Information section