text.skipToContent text.skipToNavigation

Manufacturer Part #

5745171-1

9 Position 2 Piece RFI/EMI Shield 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745171-1 - Technical Attributes
Attributes Table
No of Positions: 9
Features & Applications

The 5745171-1 is a Part of HD20 Series 9 Position Bright Nickel over Copper 180° Backshell Cable Clamp Kit

Product Type Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Shell Size = 1
  • Grommets = Without
  • Thread Size = 4-40
  • Shielded = Yes
  • Cable Exit Angle = (180°)
  • Cable Insulation Diameter (mm [in]) = 6.35 [0.250] 
  • Cable Clamp Material = Die Cast 
  • Shield Plating = Bright Nickel over Copper

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.99
USD
Quantity
Unit Price
1
$7.99
5
$7.89
25
$7.78
50
$7.74
150+
$7.61
Product Variant Information section